Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins PCFS4000 Clear Plastic Floor Coating Kit Satin 4 Litre

Order Code:  

84-2829

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: PCFS4000  Copy to clipboard EAN-13: 5015332400621
 Report an error
Qty Unit Price (Ex VAT)
1+ £62.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 26/04/2024

This 4L clear plastic floor coating kit from Rustins is a two-part cold cure lacquer with excellent adhesion and durability. Almost colourless, and will not yellow on ageing, the lacquer remains resistant to scratching, abrasion, most solvents, weak acids and alkalis. Can be applied to wood, cork, chipboard, MDF, laminates, slate and stone.


  • Tough enough to take knocks and spills!
  • Fine finish for wood, cork and laminate flooring
  • Quick drying
  • Re-coatable after 60-90mins
  • Finish: satin
  • Size: 4L
  • Manufacturer's part PCFS4000
Type Varnish
Finish Satin
Size 4000ml
Colour Clear

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


16 May 2019 Question by: Rapid Customer | Product code: 84-2829
Q. Is cellulose thinner included in the 4l box?
A. Hi Witold, thank you for your question. We have checked with the supplier and cellulose thinner is not included.

Reviews


Be the first to submit a review