Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect IEC Locking 5A 2m Cordset

Order Code:  

23-0501

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-0501  Copy to clipboard
 Report an error

Discontinued

A simple and effective way of securing a power lead to any electrical appliance that uses an IEC type mains lead.


  • Prevent accidental or deliberate removal of the power cord
  • 240V 5A
  • Easily pushed into the IEC socket in the normal way
  • Ideal for use in schools and universities
  • Applications include medical equipment, workstations, computer servers and security equipment
  • Manufactured to BS 1363/A
  • Supplied in lengths of 2m
Type Cordset
Length 2m
Plug Type UK 13A
Socket Type C13 locking
Current Rating 5A

Reviews


Be the first to submit a review