Sealey PC477 Industrial Wet & Dry Vacuum Cleaner 77ltr Stainless Drum 2400W/230V

Order Code:

89-7062

Brand: Sealey MPN: PC477 EAN-13: 5024209851732
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £467.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High powered, lightweight industrial unit. Stainless steel drum with dual filtration system for superior performance. Features safety shut-off for wet operation. Trolley with swivel drum and two rear locking wheels for easy emptying plus front swivel castors for added manoeuvrability. Supplied with Ø38mm accessory kit, 3.2m cable with three-pin plug, cloth and cartridge filters. Fitted with twin motors offering superior vacuuming power. Particularly suitable for industrial and commercial applications where extra capacity and power are required. Optional front mounting squeegee available.

Model NoPC477
Airflow:174m³/hr
Drum Size:77L
Filter Type:Cartridge, Cloth
Motor Power:2 x 1200W
Nett Weight:39kg
Optional Accessories:PC477AK1 - Optional Squeegee
Replacement Parts:PC477.PF - Cartridge Filter, PC477.CF - Cloth Filter Assembly
Supply:230V
Vacuum Accessories Diameter:Ø38mm

Type Wet and dry
Capacity 77L
Power 2400W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot