Sealey PC35230V Vacuum Cleaner Industrial Wet & Dry 35ltr 2000W/230V

Order Code:

84-0733

Brand: Sealey MPN: PC35230V EAN-13: 5054511048124

Discontinued


High powered unit designed for use with power tools. Certified for Class M dust extraction in accordance with EU directives, which protects the operator from dust particles hazardous to health. Supplied with Ø36mm flexible hose, crevice nozzle, multi-diameter tool adaptor, inserts for liquid collection and hard floors, power tool cord clamps, Class M bag filter, Class M cartridge filter and foam filter. Can be set to continuous suction or in synchronisation with a power tool via a 2000W rated, electronically controlled outlet. Fitted with a self-cleaning filter designed to prevent filter blockages whilst in use. Fitted with four castors for manoeuvrability.

Model NoPC35230V
Airflow:216m³/hr
Drum Size:35L
Drum Type:Plastic
Maximum Vacuum Pressure:240mbar
Motor Power:1200W
Nett Weight:10.5kg
Power Tool Capacity:2000W
Replacement Parts:DFS35CF - Cartridge Filter Class M, DFS35FF - Foam Filter, DFS35PB - Dust Bag Class M (Pack of 5)
Supply:230V
Vacuum Accessories Diameter:Ø36mm

Type Industrial
Capacity 35L
Power 2000W

Trustpilot