Sealey PC200SDAUTO Vacuum Cleaner Industrial 20ltr 1400W/230V Stainless Bin

Order Code:

89-4152

Brand: Sealey MPN: PC200SDAUTO EAN-13: 5024209731775
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Powerful 1400W motor head gives incredible suction through Ø35mm hosing. May also be used as a blower. Integral three-pin BS socket provides power supply for dust-free tools up to 1400W. When operating in conjunction with a power tool, the cleaner automatically starts with the tool and stops ten seconds after the tool is switched off, to ensure tool and hose are left free of dust. Stainless steel drum on two castor and two fixed wheels, stainless steel telescopic rigid extension tube as well as tools for wet and dry operations. Tool storage points on head and base. Supplied with cartridge filter and wet-use foam filter.

Model NoPC200SDAUTO
Airflow:120m³/h
Drum Size:20L
Filter Type:Cartridge
Maximum Vacuum Pressure:165mbar
Motor Power:1400W
Nett Weight:8kg
Optional Accessories:PC200PB5 - Optional Dust Bags (Pack of 5)
Replacement Parts:PC200CFL - Cartridge Filter, PC200FF10 - Foam Filters (Pack of 10)
Supply:230V
Vacuum Accessories Diameter:Ø35mm

Type Industrial
Capacity 20L
Power 1400W

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 9, 2017 | Question by: Rapid Customer | Product code: 89-4152
Q. Do you sell accessories ie: bags filters
A. Hi Terry, thank you for your question. We have found the accessories: bags (89-3532) and filters (89-3531).

Reviews

Be the first to submit a review

Trustpilot