Sealey PC200SD110V Vacuum Cleaner Industrial Wet & Dry 20ltr 1250W/110V

Order Code:

89-4562

Brand: Sealey MPN: PC200SD110V EAN-13: 5024209833325
Qty Unit Price (Ex VAT)
1+ £87.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High powered, lightweight industrial unit with blower facility. Constructed from stainless steel, the drum unit is mounted on two castor and two fixed wheels. Tool storage points on head and base. Supplied with 4m cable and 110V plug, deluxe tool kit, including stainless steel telescopic rigid extension tubes, cartridge filter and wet-use foam filter.



Model NoPC200SD110V
Airflow:173m³/hr
Drum Size:20L
Filter Type:Cartridge
Maximum Vacuum Pressure:125mbar
Motor Power:1250W
Nett Weight:5kg
Optional Accessories:PC200PB5 - Optional Dust Bags (Pack of 5)
Replacement Parts:PC200CFL - Cartridge Filter, PC200FF10 - Foam Filters (Pack of 10)
Supply:110V
Vacuum Accessories Diameter:Ø35mm

Type Industrial
Capacity 20L
Power 1250W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot