Christmas Opening Hours and Delivery Dates here

Sealey PC102HV Vacuum Cleaner Wet & Dry 10L 1000W/230V - Hi-Vis Green

Order Code:

94-3261

Brand: Sealey MPN: PC102HV EAN-13: 5054511250268
Qty Was Unit Price (Ex VAT)
1+ £43.00 £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/12/2025

High powered, lightweight, wet and dry unit with blower facility. Constructed from high impact composite material with tool and hose storage points on head. Four castors to aid manoeuvrability. Ideal for vehicle cleaning, home cleaning and general workshop use. Supplied with crevice and floor tools, washable cloth filter, 3m cable and 3-pin plug.
  • Wet and dry operation.
  • Powerful 1000W motor.
  • 10L High impact composite drum.
  • Blower connection.
  • Four castors to aid manoeuvrability.
  • Tool and hose storage points on head.
  • Ideal for vehicle cleaning, home cleaning and general workshop use.
  • Crevice and floor tools, washable cloth filter, 3m cable and 3-pin plug.
  • Model No. PC102HV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot