Sealey PBS99/10 Hydraulic Pipe Bender 12tonne

MPN
PBS99/10
Brand
Sealey
EAN-13
5024209040112
Order Code
89-2021
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £210.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Floor standing pipe bender with fabricated steel chassis and heavy-duty 12 Tonne hydraulics with integral pump and reservoir. Fitted with externally mounted return springs. Suitable for bending gas and air pipe from Ø13mm(1/2"") up to Ø51mm(2""). Bends up to 180° (3 x 60° bends).
  • Floor standing pipe bender with fabricated steel chassis and heavy-duty 12 Tonne hydraulics with integral pump and reservoir.
  • Fitted with externally mounted return springs.
  • Suitable for bending gas and air pipe from Ø13mm(1/2"") up to Ø51mm(2"").
  • Bends up to 180° (3 x 60° bends).
  • Die Sizes: 13mm(1/2""), 20mm(3/4""), 25mm(1""), 32mm(1-1/4""), 40mm(1-1/2""), 51mm(2"").
  • Model No. PBS99/10
Type Hydraulic pipe bender
Pipe Diameter 13mm(1/2"), 20mm(3/4"), 25mm(1"), 32mm(1-1/4"), 40mm(1-1/2"), 51mm(2")
Die Sizes 13mm(1/2"), 20mm(3/4"), 25mm(1"), 32mm(1-1/4"), 40mm(1-1/2"), 51mm(2")
Height n/a
Lifetime Warranty No
Maximum Load 12tonne
Maximum Pipe Diameter 51mm
Nett Weight 36.6kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-2021

Q. Is this suitable for bending aluminium tube

A. Hi Dave, Thanks for your question. Our technical department have advised that this should be ok, providing the tube is within the specified measurements.

Reviews

Be the first to submit a review

Trustpilot