Christmas Opening Hours and Delivery Dates here

Hammond PBPS19001BK2 1U Steel Blank Panel Black - Plain 483 x 2 x 44

Order Code:

30-7270

Brand: Hammond MPN: PBPS19001BK2 GTIN-14: 00623980608105
  • RoHS Compliant
  • Country of Origin: Canada
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.55
50+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 2 working daysBack-order availability date - 26/12/2025

A 19 inch rack panel from the Hammond PBPS series.


  • Height 1U
  • Colour: black
  • Constructed from 14-gauge steel
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPS19001BK2

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 2mm
Enclosure Width 44mm
Material Steel
Colour Black
Finish Textured powder paint
Series PBPS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot