Christmas Opening Hours and Delivery Dates here

Hammond PBPA19031UNF 18U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 800

Order Code:

30-7269

Brand: Hammond MPN: PBPA19031UNF GTIN-14: 00623980604800

Discontinued


A 19 inch rack panel from the Hammond PBPA series.


  • Height 18U
  • Colour: unfinished
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19031UNF

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 800mm
Material Aluminium
Colour Unfinished
Series PBPA

Trustpilot