Christmas Opening Hours and Delivery Dates here

Hammond PBPA19021GY2 12U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 533

Order Code:

30-7243

Brand: Hammond MPN: PBPA19021GY2 GTIN-14: 00623980525174

Discontinued


A 19 inch rack panel from the Hammond PBPA series.


  • Height 12U
  • Colour: ASA 61 grey
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19021GY2

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 533mm
Material Aluminium
Colour Grey
Finish Gloss
Series PBPA

Trustpilot