Christmas Opening Hours and Delivery Dates here

Hammond PBPA19012UNF 7U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 311

Order Code:

30-7225

Brand: Hammond MPN: PBPA19012UNF GTIN-14: 00623980599502
Qty Unit Price (Ex VAT)
1+ £43.87
50+ £40.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 02/02/2026


A 19 inch rack panel from the Hammond PBPA series.


  • Height 7U
  • Colour: unfinished
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19012UNF

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 311mm
Material Aluminium
Colour Unfinished
Series PBPA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot