Christmas Opening Hours and Delivery Dates here

Hammond PBPA19012GY2 7U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 311

Order Code:

30-7223

Brand: Hammond MPN: PBPA19012GY2 GTIN-14: 00623980599304
Qty Unit Price (Ex VAT)
1+ £43.87
50+ £40.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 26/12/2025

A 19 inch rack panel from the Hammond PBPA series.


  • Height 7U
  • Colour: ASA 61 grey
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19012GY2

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 311mm
Material Aluminium
Colour Grey
Finish Gloss
Series PBPA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot