Christmas Opening Hours and Delivery Dates here

Hammond PBPA19008LG2 5U 19" Rack Aluminium Blank Panel Light Grey 483 x 3 x 222

Order Code:

30-7216

Brand: Hammond MPN: PBPA19008LG2 GTIN-14: 00623980700052
Qty Unit Price (Ex VAT)
1+ £32.13
50+ £22.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 30/12/2025

A 19 inch rack panel from the Hammond PBPA series.


  • Height 5U
  • Colour: light grey
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19008LG2

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 222mm
Material Aluminium
Colour Light grey
Finish Gloss
Series PBPA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot