Christmas Opening Hours and Delivery Dates here

Hammond PBPA19007UNF 4U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 178

Order Code:

30-7213

Brand: Hammond MPN: PBPA19007UNF GTIN-14: 00623980598000
Qty Unit Price (Ex VAT)
1+ £28.39
50+ £26.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/02/2026


A 19 inch rack panel from the Hammond PBPA series.


  • Height 4U
  • Colour: unfinished
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19007UNF

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 178mm
Material Aluminium
Colour Unfinished
Series PBPA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot