Christmas Opening Hours and Delivery Dates here

Hammond PBPA19005BK 3U 19" Rack Aluminium Blank Panel Matte Black 483 x 3 x 133

Order Code:

30-7204

Brand: Hammond MPN: PBPA19005BK GTIN-14: 00623980608242
Qty Unit Price (Ex VAT)
1+ £21.93
50+ £20.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 29/12/2025

A 19 inch rack panel from the Hammond PBPA series.


  • Height 3U
  • Colour: matt black
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19005BK

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 133mm
Material Aluminium
Colour Matt black
Finish Matt
Series PBPA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot