Christmas Opening Hours and Delivery Dates here

Hammond PBPA19003UNF 2U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 89

Order Code:

30-7203

Brand: Hammond MPN: PBPA19003UNF GTIN-14: 00623980597003
Qty Unit Price (Ex VAT)
1+ £13.09
50+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/02/2026


A 19 inch rack panel from the Hammond PBPA series.


  • Height 2U
  • Colour: unfinished
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19003UNF

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 89mm
Material Aluminium
Colour Unfinished
Series PBPA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot