Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Enclosure Width:
Re-reeling orders placed after 16:30 will be processed the next working day.
A 19 inch rack panel from the Hammond PBFS series.
Type | Blank rack panel |
---|---|
Material | Steel |
Enclosure Length | 2mm |
Enclosure Width | 44mm |
Enclosure Height | 483mm |
Series | PBFS |
Flame Resistance | N/A |
IP Rating | N/A |
Internal Features | N/A |
External Features | N/A |
Finish | Matt |
Colour | Black |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In