Sealey PBB04 Metal Bender Bench Mounting

MPN
PBB04
Brand
Sealey
EAN-13
5054511342123
Order Code
89-3476
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manually operated, bench mounting metal bender. Capable of producing radiused and angled bends in strips up to 50mm wide and radiused bends in round/square stock up to 16mm diameter/side.
  • Manually operated, bench mounting metal bender.
  • Radiused and angled bends in strips up to 50mm wide.
  • Radiused bends in round/square stock up to 16mm diameter/side.
  • Supplied with seven dies; 1-3"".
  • Model No. PBB04
Type Metal bender
Max Width 50mm (Flat Material), 16mm (Round/Square Material)
Bending Capacity (Angle Attachment) 3/16" Flat Mild Steel; <2" Wide, 1/4" Flat Mild Steel; <1-1/4" Wide
Bending Capacity (Die) Flat Material; <5/16" x 2", Square or Round Material; <5/8"
Die Diameters 1", 1-1/4", 1-1/2", 1-3/4", 2", 2-1/2", 3"
Lifetime Warranty No
Nett Weight 17.00kg

Reviews

Be the first to submit a review

Trustpilot