Sealey PB395 Claw Car Wheel Clamp with Lock & Key

MPN
PB395
Brand
Sealey
EAN-13
5054511712858
Order Code
89-5169
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Claw locks around wheel rim and tyre. Simple and quick ratchet action makes fitting easy. Fully lockable. No need to touch wheel or tyre when installing or removing, so hands remain clean. Plastic-sleeved claws will not damage alloys. Finished in yellow and red for high visibility.
  • Claw locks around wheel rim and tyre.
  • Simple and quick ratchet action makes fitting easy.
  • No need to touch wheel or tyre when installing/removing, so hands remain clean.
  • Plastic-sleeved claws will not damage alloys.
  • Yellow and red finish for high visibility.
  • Model No. PB395
Type Wheel clamp
Maximum Clamp Diameter 270mm
Minimum Clamp Diameter 180mm
Nett Weight 2.31kg
Throat 190mm

Reviews

Be the first to submit a review

Trustpilot