VOLTCRAFT PB-18 Power Bank Li-Ion 13000 mAh

MPN
PB-18
Brand
VOLTCRAFT
EAN-13
4016138961287
Order Code
64-2734
Country of Origin
China

Discontinued


The VOLTCRAFT PB-18 power bank is a high-performance, high quality, portable power source, ideal for charging up your mobile phone, tablet, sat nav, etc., when you are out and about.

The compact and lightweight 13000mAh battery pack fits easily into your pocket or handbag and goes with you wherever you go, so you've always got back-up power for your indispensible mobile technology.


  • Operating voltage 5V via USB
  • Colour white
  • Technology Li-Ion
  • Outputs: USB
  • 4-LED charge indicator
  • Built-in LED torch
  • Supplied with USB Y-cable and operating instructions
  • Voltcraft type PB-18
Type Power bank
Capacity 2100mA
Colour White
Voltage 5V

Trustpilot