This pivot nose Dustbuster car vacuum cleaner from Black+Decker is ideal for cleaning the inside of a car or van while being powered directly from the vehicle's own cigarette lighter. The generous 5-metre cable means the PAV1205 can get to all the hard-to-reach ares including the boot. Triple action filtration means the product performs better and lasts longer and the filter cleaning wheel allows hands free cleaning of the filter.
The cable can be easily wrapped around the car vac before storage. The pivoting nose has 10 settings for maximum flexibility to clean in hard to reach areas such as underneath and in between car seats. The side empty door means all the dirt goes straight in the bin - hands don't touch the dirt. Built-in extendable crevice tool enables deep cleaning of confined spaces.
- Input power: 11W
- Suction pressure: 315mm
- Air flow: 859 l/min
- Dustbowl capacity: 350ml
- Runtime: 30 mins
- Manufacturer's part PAV1205
Supplied with upholstery brush and storage bag.