Christmas Opening Hours and Delivery Dates here

Kemo B085 Parabolic Microphone Kit

Order Code:

13-0480

Brand: Kemo MPN: B085 EAN-13: 4024028010854
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 15/01/2026

A kit of components including a printed circuit board to construct a highly sensitive microphone amplifier.


  • When the microphone supplied is housed in a semi-spherical reflector, noises and speech can be heard over distances exceeding several hundred metres
  • Requires 8Ω headphones and a 9V power source
  • Full construction instructions are provided

Requires 1x PP3 battery and battery connector (not included).

Type Microphone kit
Soldering Required Yes
Power 9V
Range 2m

To use this facility please Sign In.

Sign In

Reviews

Reviewed by: Rory Donaldson - Friday, May 15, 2009
I have found that this kit is fun to play with once built, but it does lack a reflector. However, I have found it fun to make one out of copper sheet. Overall the build was quite simple not many complications and the finished product is very good

Trustpilot