Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HQ Power VDLP36CW PAR36 Spot + Colour Wheel and Motor

Order Code:  

35-6063

  Copy to clipboard
Brand: HQ Power  Copy to clipboard MPN: VDLP36CW  Copy to clipboard
 Report an error

Discontinued

A quality PAR36 spotlight with rotating coloured wheel to achieve the desired effect.


  • Only one power cable
  • Suitable for disco and DJ lighting
  • Ideal for smaller venues or for stage lighting
  • Perfect for spotlighting small areas
  • Ideal for spotlighting mirror balls
  • Can be plugged into any normal domestic 13A electrical socket
  • Requires 1x 30W/6.4V lamp (see order code 35-6070)
  • 230V AC 50Hz
  • Weight 1.3kg
  • Supplied with an adjustable mounting bracket, five colour rotating wheel and base
  • CE approved
Type Spotlight with colour wheel
Light Source PAR36 lamp
Power 30W

Reviews


Be the first to submit a review