Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DAS 686000 Powdered Cellulose Papier Mache Powder 1kg

Order Code:  

06-5440

  Copy to clipboard
Brand: DAS  Copy to clipboard MPN: F686000  Copy to clipboard EAN-13: 8000144686001
  • Country of Origin: France
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
49 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The DAS Papier Mache Powder 1kg is a powdered cellulose-based wood paste, providing an excellent alternative to traditional papier mache.

  • Just add water and knead
  • Supplied in 1kg bags
Type Papier mache powder
Quantity 1000g

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: Karin - 13 January 2011
So far this stuff is awesome, just finished a polar bear statue and it looks like clay! It is almost like minced meat when you use it so very easy on sore wrists etc. It smoothes out really well with added water too.