Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Paper Fasteners 20mm - Box of 200

Order Code:  

34-3704

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 503050  Copy to clipboard EAN-13: 5030037058069
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
15 in Stock, despatched same dayAdditional quantity lead time 7 days

These paper fasteners have been manufactured from high quality brassed steel.


  • Spear points for paper piercing
  • Ideal for paper, card and corrugated sheet
  • 20mm length
  • Supplied in boxes of 200
Quantity 200
Type Paper fastener
Size 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review