Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix Pan Head Tamperproof Torx Screws M3 6mm T10 - Pack Of 100

Order Code:  

33-4570

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-4570  Copy to clipboard
 Report an error

Discontinued

These bright zinc plated and clear passivated steel pan head Tamperproof Torx screws from Affix have been manufactured to BS4183 and BS3643.


  • Thread size M3
  • Length 6mm
  • Steel grade 4.8
  • Internal spigot prevents use of standard driver
  • High torque transfer is achieved from tool to screw
  • Supplied in pack of 100
Driver Type Torx
Screw Head Style Pan head
Thread Size M3
Thread Length 6mm
Fastener Material Steel
Type Machine screw
Lifetime Warranty No

Questions


*Question functionality currently disabled


24 May 2016 Question by: Rapid Customer | Product code: 33-4570
Q. Hi, What screwdriver do I use for your part No 33-4570?
A. Hi Steve, thank you for your question. Usually you would use a security bit set like 86-5051 rather than a specific screwdriver.

Reviews


Be the first to submit a review