Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix Pan Head Hexagon Socket Screw Assortment - 1000 Piece

Order Code:  

49-0164

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 49-0164  Copy to clipboard EAN-13: 4036911170088
 Report an error

Discontinued

This 1000-Piece Pan Head-Hexagon Socket Head Screw Set include a range of high-strength Grade 10.9 screws, supplied in a two-tier protective box with 13 compartments.


Featured in the set:

  • 340 countersunk head inner hexagonal screws DIN 7380 from M3 x 6mm to M6 x 40mm
  • 330 washers DIN 125 from M3/3.2mm to M6/6.4mm
  • 330 nuts DIN 934 from M3 to M6
Drive Type Hex
Finish N/A
Head Type Pan
Material Steel
Thread Size Various

Reviews


Be the first to submit a review