The PAD1200 Auto Flex Vac from Black+Decker reaches areas of your car where other hand vacs cannot - thanks to a unique integrated hose. This ultra compact unit and the long crevice tool mean this vac can access tight areas underneath and in between car seats. It can be used as a traditional hand vac or the handle can be removed for hard-to-reach areas. It is fitted with a filter cleaning wheel for easy and hands-free cleaning of the filter and triple action filtration means it performs better and lasts longer. It is also easy to empty thanks to a window in the bowl which allows you to know when its full and a side empty door.
It is fitted with a 5 metre cable which allows you to reach all areas of your car including the boot and a 12 volt adaptor which fits into a cigarette lighter.
- Input power 11W
- Suction pressure: 320mm/Water
- Air flow: 900 l/min
- Dustbowl capacity: 500ml
- Runtime: 30 min
- Manufacturer's part PAD1200