TruConnect Pack of 25 M3 Tapped Terminal

MPN
33-4060
Brand
TruConnect
Order Code
33-4060
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £3.84
50+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 341 in stockAdditional quantity lead time 6 months

M3 tapped terminal offering a quick and convenient method of PCB connection.


  • Tin plated brass connector tapped with an M3 to accept screw connection
  • Supplied in packs of 25
Type PC tapped terminal
Colour White
Board Thickness 4mm
Hole Size 1.7mm
Quantity 25

Questions

*Question functionality currently disabled
Question by: Product code: 33-4060

Q. Hello, What is the max. current aloud to put through this terminal.

A. Hi Roman, thank you for your question. The manufacturer has replied with the maximum rating of 24A.

Reviews

Be the first to submit a review

Trustpilot