Christmas Opening Hours and Delivery Dates here

Yale Locks P89 Deadlock Nightlatch 60mm Backset DMG Finish Satin Chrome Cyl Visi

Order Code:

97-6670

Brand: Yale Locks MPN: 630089005709 EAN-13: 5010608808910
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Yale 89 series deadlocking standard nightlatch security locks are some of the most widely-used front door latches. They are key operated from the outside and lever handle operated from the inside. The latch automatically deadlocks on closing the door and the snib function (bolt hold back button) enables the latch to be held back.

The inside handle can also be deadlocked by a reverse turn of the key in the cylinder giving additional security (when deadlocked in this manner the latch cannot be opened from the inside, only from the outside with the key).

Supplied with 1109 Cylinder.

Finish: Brasslux, Chrome or Dark Metal Grey (DMG).

The 89 series security nightlatches have a 60mm backset, this is the measurement from the edge of the door to the centre of the keyhole.

This Yale P89DMGSC has a hardened case finish in dark metallic grey and the cylinder is finished in satin chrome. The lock is covered by a 2 year guarantee and has a high security rating.

Pack: Visi


Type Lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot