Dormer P8053.0X3.0 Solid Carbide Bright Rotary Burr Ball Nosed Cylinder 3 x 3mm

Order Code:

95-5322

Brand: Dormer MPN: P8053.0X3.0 EAN-13: 7320760687512
Qty Unit Price (Ex VAT)
1+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Dormer P805 Solid Carbide Rotary Bright Burr with ball nose geometry for skip flute grinding and increased strength at the centre. With a reduced chance of swarf congestion and improved cutting action closer to the centre. Produces double cuts, making it a good first choice for general machining. With an improved ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reduces vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel). Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Bright Rotary Burr Ball Nosed Cylinder has the following specification:

Diameter: 3mm.
Shank Diameter: 3mm.
Working Length: 14mm.
Overall Length: 38mm.


Type Burr

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot