Dormer P8016.0X6.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 6 x 6mm

Order Code:

95-5309

Brand: Dormer MPN: P8016.0X6.0 EAN-13: 7320760687291
Qty Unit Price (Ex VAT)
1+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Dormer P801 Solid Carbide Rotary Burrs have cylinders without endcuts and produce double cuts. The first choice for general machining, improves ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reducing vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel).

Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Rotary Burr - Cylinder Without Endcut has the following specification:

Diameter: 6mm.
Shank Diameter: 6mm.
Working Length: 18mm.
Overall Length: 50mm.


Type Burr

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot