Christmas Opening Hours and Delivery Dates here

Yale Locks P77 Traditional Nightlatch 60mm Backset Nickel Brass Finish SC CylBox

Order Code:

97-5989

Brand: Yale Locks MPN: 630077101329 EAN-13: 5010608907712
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Yale 77 Series Traditional Nightlatches are the Original Yale Lock with classic styling. The deadlocking snib function enables the latch to be held back or deadlocked internally. The nightlatch is key operated from the outside and has a knob handle for operation from inside.

The 77 Series Nightlatches have a 60mm backset, this is the measurement from the edge of the door to the centre of the keyhole.

Supplied with 1109 external cylinder.

This Yale YAL77ENBSC has a hardened case finished in Polished Chrome and the Cylinder is finished Satin Chrome

Pack Type: Boxed
Supplied with 2 x keys
Security Rating: Standard
Not recommended for glass panelled doors, unless used in conjunction with a 5 lever mortice lock


Type Lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot