Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer P16-I

Order Code:  

35-4838

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: P16-I  Copy to clipboard EAN-13: 5021196659921
 Report an error

Discontinued

The P16-I is a 16-channel 19'' input module with analogue and ADAT optical inputs and is intended for use as part of the Behringer Powerplay P16 system.

The P16-I converts 16 analogue inputs into 24-bit digital audio to be transmitted via a standard CAT5e cable.


  • 2 x 8-channel ADAT optical inputs with auto detect and priority select
  • 16 balanced, high-headroom TRS audio inputs
  • State-of-the-art 24-bit A/D converters for premium audio quality
  • 4-position gain switches per channel pair
  • Digital inputs support 44.1 and 48kHz sample rates
  • Ultra-low system latency of less than 1 millisecond
  • Signal Present and Clip LEDs per channel plus ADAT status LEDs
  • Standard CAT5e connection delivers power and signals for up to 6 personal mixers
  • Ultranet expansion network connector (RJ45)
  • Internal autorange power supply for maximum flexibility, noise-free audio, superior transient response plus low power consumption
  • Manufacturer's part P16-I
Type Input module

Reviews


Be the first to submit a review