Christmas Opening Hours and Delivery Dates here

Alpha Wire P1056 BK002 Multi purpose PVC Tubing Black 4.52mm (500ft reel)

Order Code:

02-1173

Brand: Alpha Wire MPN: PVC1056 BK002
Qty Unit Price (Ex VAT)
1+ £87.86
3+ £82.35
5+ £76.88
10+ £63.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 5 months

Black PVC multipurpose tubing from Alpha Wire offering protection for cables and wires from flammability, abrasion and chemicals.


  • Maximum diameter 4.52mm
  • Non-shrinkable
  • Supplied on reels of 500ft
  • Manufacturer's part PVC-105-6 BK002

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Sleeve Diameter 4.52mm
Colour Black
Length 152.4m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot