Christmas Opening Hours and Delivery Dates here

Alpha Wire P1051/2A BK005 Flexible Sleeving 13.2mm Black (30.5m Reel)

Order Code:

02-0487

Brand: Alpha Wire MPN: P1051/2A BK005
Qty Unit Price (Ex VAT)
1+ £52.23
3+ £51.31
5+ £50.40
10+ £48.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayPlease contact us for lead time

Alpha Wire's PVC-105-1/2A BK005 is multipurpose black non-shrinkable PVC sleeving with a minimum internal diameter of 12.7mm (½in.).


  • Material: black PVC
  • Minimum internal diameter: 12.7mm (0.5in.)
  • Maximum internal diameter: 13.3mm (0.524in.)
  • Nominal wall thickness 0.635mm (0.025in.)
  • Supplied on a 30.5m (100ft.) reel
  • Alpha Wire type PVC-105-1/2A

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Sleeve Diameter 13.3mm
Colour Black
Length 305m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot