Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Chauvin Arnoux P01.1570.10 Self Contained Digital Recorder Data Logger

Order Code:  

54-7191

  Copy to clipboard
Brand: Chauvin Arnoux  Copy to clipboard MPN: P01157010  Copy to clipboard EAN-13: 4016138684810
 Report an error

Discontinued

The Chauvin Arnoux L601 is part of the Simple Logger II family of data loggers. This is a clamp type device for a maximum cable size of 36mm or two cables of 25mm. The recording interval and type of data storage can be selected, meaning that the data logger can be easily configured to optimise memory use depending on the application. The Simple Logger® II offers a whole host of useful functions, from the XRM™ extended recording mode to delayed triggering. With 512kb internal memory it can store over 240,000 measurements. Recording intervals can be programmed from 5 seconds to 1 day and the duration can be from 15 minutes to 8 weeks. Each logger is supplied with USB connection cable and Dataview® software as standard.
  • Optically isolated mini USB 2.0 interface
  • 2 x AA batteries
  • Battery life 100h to > 45 days dependant on storage rate
  • Polycarbonate UL94-V0 case
  • -10 to +50°C operating temperature
  • IP40 protection
  • See below for further technical details
Type Current probe
Calibrated No

Reviews


Be the first to submit a review