TruOpto OSS6-PW86A1B 6V White LED Bulb 100° MES Base

MPN
OSS6-PW86A1B
Brand
TruOpto
Order Code
41-0838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.890
10+ £0.790
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 218 in stockAdditional quantity lead time 5 months

High brightness (2180mcd) 6V white LED miniature bulb, useful for a wide variety of applications including direct filament lamp replacements and backlighting.


  • MES base
  • Water clear lens
  • Long lifespan
  • Low power consumption
  • Shockproof
Type Bulb
Colour White
Base MES (E10)
Operating Voltage 6V

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 41-0838

Q. I have an old 'Lantern' type torch with a large reflector. I presume the 100 degree lamp would be more suitable? The existing lamp is a 6Volt 0.5A bulb.So how does the light output for the LED compare?

A. Hi Mike, thank you for your question. The LED bulbs are much brighter than the original filament lamps: 1 watt LED normally equals 5-7 watts old style.

Question by: Product code: 41-0838

Q. Which holders do these fit into?

A. Hi Chris. Thank you for your question. This is a standard MES bulb so you can either use 41-0070, 41-0090 or 41-0095 as suitable MES holders.

Reviews

Excellent

An excellent idea for replacing old filament torch bulbs with something more economical and reliable.

Reviewed by: Roelof Pasop

Trustpilot