TruOpto OSL642372-BRGB 60.2mm/2.37 8x8 RGB Dot Matrix Display 100/260/90mcd CA

TruOpto OSL642372-BRGB 60.2mm/2.37" 8x8 RGB Dot Matrix Display 100/260/90mcd CA

MPN
OSL642372-BRGB
Brand
TruOpto
Order Code
55-9132
Country of Origin
China

Discontinued


A common anode 1.25" square RGB LED dot matrix with an 8 x 8 display. The versatile colour display options and IC compatibility make this dot matrix display suitable for applications such as clocks, counters, signage, etc.


  • Black surface gives excellent contrast
  • Long operational life
  • Low power dissipation
  • Dimensions 60.2 x 60.2 x 9.2mm
Common Connection Common anode
Forward Current 15 / 10 / 10mA
Forward Voltage 1.8 / 2.8 / 2.8V
Height 60.2mm
LED Colours Red / green / blue
Length 60.2mm
No of Segments 8x8
Width 9.2mm

Trustpilot