Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
TruOpto OSG51206C1C 3216 (1206) SMD LED Pure Green 120deg 350mcd @ 20mA
Image Representative of Range

TruOpto OSG51206C1C 3216 (1206) SMD LED Pure Green 120deg 350mcd @ 20mA

Order Code:  

56-3154

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSG51206C1C Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.286
100+ £0.227
1000+ £0.167

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,505 in Stock, despatched same dayAdditional quantity lead time 12 weeks
This product can be re-reeled. Click here to find out more.

A pure green super high brightness 1206 (3216 metric) surface mounting LED that features single chip technology. Ideal for use in backlighting, marker lighting, emergency lighting, etc.


  • Compact package 3.2 x 1.6 x 0.8mm
  • Suitable for automatic placement
  • Compatible with IR reflow soldering processes
  • Wide viewing angle
Colour Green
Forward Voltage 3.6V
Forward Current 20mA
Luminous Intensity 350mcd
Viewing Angle 120°
Dominant Wavelength 525nm
Height 0.8mm
Length 3.2mm
Width 1.6mm
Re-reeling Available Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review