Christmas Opening Hours and Delivery Dates here

Molymod MMS-008 Organic (Student) Set 50 Atoms 64 Links

Order Code:

52-0473

Brand: Molymod MPN: MMS-008 UPC-12: 884413000044
  • Country of Origin:
  • View All

Discontinued


Molymod Molecular Model Sets are the original dual-scale, quality system of molecular and atomic models.

Scales: Open / Ball & stick models: 2.5cm / Angstrom, Closed / semi-space filling models: 1.5cm / Angstrom

Atom-parts: range from 17 to 23mm in diameter.

Bonds: Single bonds are represented by medium links (19mm) and multiple bonds by longer, flexible links (30mm). For compact models, bonds are represented by short links (2mm).

Valence: Represented by the number of holes: 1 hole (I), 2 holes (II), 3 holes (III), 4 holes (IV), 5 holes (IV), 6 holes (VI)


  • Student organic set
  • Student set contains 50 atoms: 20 Hydrogen (l), 12 Carbon (IV), 6 Oxygen (II), 4 Nitrogen (III, IV), 2 Sulphur (IV, VI), 1 Phosphorus (IV), 4 Halogen (l), 1 Metal (I) Links: 26 Medium grey, 12 Long flexible and 26 Short

Important notice: This product is designed for educational use and are only suitable for students 12 years and over.

WARNING: CHOKING HAZARD - Small parts. Not for children under 3 years.


Questions

*Question functionality currently disabled
Thursday, February 18, 2016 | Question by: Rapid Customer | Product code: 52-0473
Q. Can it represent protons and electrons separately?
A. Hi Jonathan, thank you for your question. The kit contains the following so there should be enough: Contents: 12 Carbon, 20 Hydrogen, 6 Oxygen, 4 Nitrogen, 2 Sulphur, 1 Phosphorus, 4 Halogen CI, 1 Metal, 26 medium Single, 26 short & 12 multiple bond links.

Trustpilot