Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker Orb-It™ Dustbuster® Pearl White 8W 4.8V

Order Code:  

84-8881

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: ORB48PWN-GB  Copy to clipboard EAN-13: 5035048339947
 Report an error

Discontinued

The ORB48PWN-GB Orb-It Dustbuster from Black+Decker combines performance with style. When not in use it can be stored unobtrusively on a worktop or desk. Just pull out the handle and the nozzle flips open to transform the Orb-It into an ultra-compact vacuum cleaner.

It charges and displays on a small stand, so is always to hand and ready for use when the LED charging status indicator stays blue. The translucent door gives easy access to the 180ml collection bowl, finished in a premium metallic pearl white.
  • Input power: 8W
  • Suction pressure: 374mm
  • Air flow: 835 l/min
  • Dustbowl capacity: 180ml
  • Runtime: 8 mins
  • First time charge: 20 hours
  • Manufacturer's part ORB48PWN-GB

Reviews


Be the first to submit a review