Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Paradime Orange 3mm PLA Filament 1kg reel

Order Code:  

25-0029

  Copy to clipboard
Brand: Paradime  Copy to clipboard MPN: PLA300O1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Orange 3mm PLA filament for 3D printers.

PLA is a safe, biodegradable and non-toxic material. There are no known health and safety risks when used in 3D printers.


  • Orange PLA filament
  • Diameter: 3mm
  • Shiny surface
  • Good compatibility and degradation
  • Environmentally friendly material
  • Density: 1.25 g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225°C
  • Impact strength: 5kJ/m²
  • Reel dimensions: 20 x 20 x 7cm
  • Supplied on 1kg reels
Material PLA
Diameter 3mm
Reel Weight 1kg
Colour Orange
Type Filament

Reviews


Be the first to submit a review