This Bresser Optik 7002000 Radio Weather Station 4Cast LX has been designed to display not only the weather forecast covering 272 cities in the European regions for the current day, but also the coming three days. On the current day or night setting, the 4Cast LX shows wind speed and precipitation probability, while rain, snow and hail probability for the current day are also displayed.
Storm warnings, sunrise and sunset readings can also be highlighted, while the outer transmitter gives outside temperature and relative air humidity, determined on site. But that's not all, as this quality weather station also boasts the following functions: indoor thermo-hygrometer, regional information, critical weather situations, a radio watch and calendar, setting of time zones and a blue background lighting.
- Wind speed
- Precipitation
- Storm warning
- 1 sensor
- 148 x 194 x 40mm (L x W x H) base station dimensions
- 96 x 60 x 24mm (L x W x H) sensor dimensions
- 433 MHz radio frequency
- 0.1° resolution
- Measures the following ranges:
40-70°C exterior temperature
40-70°C inside temperature
1-99% external humidity
1-99% interior humidity - 3x AAA batteries included for sensor
- 4x AA batteries included for station
- Manufacturer's part 7002000
Type |
Radio weather station |