This Bresser Optik NV-2000 3.1x42 Night Vision Monocular enhances low-level or IR light, allowing objects which can no longer be seen by the human eye at night to be visible again.
Easy to use, this quality device is suitable for the observation of unlit properties such as woodland creatures, while the switchable IR lightener allows objects to be observed when it is opaque. Complete with a manufacturer's two-year warranty, pouch, CR123A battery and user manual.
- Switchable infrared lightener
- Works in complete darkness
- Additional IR light
- 1 x CR123A (incl.) batteries
- 162 x 82 x 60mm (L x W x H)
- 129m/1000m field of vision
- 42mm lens diameter
- 3.1x magnification
- 150m max. observation distance
- 4m min. focusing distance
- ± 5 dpt ocular settings
- 20° viewing angle
- 420g weight
- 2000-fold light amplification
- 36 lines/mm resolution
- Night vision device
- Manufacturer's part 18-76000