Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bresser Optik Night viewer Digital 3x20 Monocular

Order Code:  

49-0169

  Copy to clipboard
Brand: Bresser  Copy to clipboard MPN: 1879000  Copy to clipboard EAN-13: 4007922198378
  • Country of Origin:
 Report an error

Discontinued

This Bresser Optik Night Viewer Digital 3 x 20 Monocular was developed for night viewing at low illumination and is perfect for activities such as fishing and camping, while also ideal for guards and security services.

The integrated infrared lamp enhances the power of the device essentially, while remaining user-friendly, compact and handy, courtesy of a number of excellent features such as the infrared lighting and soft rubber coating.

Includes batteries, case with belt latch, cleaning cloth and operating instructions.


  • Infrared lighting
  • Handy soft rubber coating
  • 3x AA batteries included
  • 113 x 42 x 79mm (L x W x H)
  • 20mm lens diameter:
  • 3x magnification
  • 60m max. observation distance
  • 580 x 500 pixels
  • -10 - +45°C temperature range
  • 189g weight (including batteries)
  • Manufacturer's part 1879000

Reviews


Be the first to submit a review