Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bresser Optik Junior 6 x 21mm Binoculars

Order Code:  

49-0171

  Copy to clipboard
Brand: Bresser  Copy to clipboard MPN: 8810621  Copy to clipboard EAN-13: 4007922152486
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 at factory, lead time 9 days
4 in Stock, despatched same dayAdditional quantity lead time 9 days

These Bresser Optik Junior 6 x 21mm Binoculars have been specially designed for children, courtesy of the large view field and magnification, allowing a fatigue-free observation for youngsters. Manufactured with fully tempered glass finish and equipped with a roof prism system, BK-7 glass material with full tempering and short focus from 5m, these binoculars are an ideal first pair for any child. Includes a strap, pouch and user manual.


  • Compact dimensions suitable for children
  • Conspicuous colouring
  • Blue-green colour
  • 145 x 100 x 55mm (L x W x H)
  • 120m/1000m field of vision
  • 21mm lens diameter
  • 6x magnification
  • 180g weight
  • Manufacturer's part 8810621
Zoom 6x
Lens Diameter 21mm
Dimensions 145 x 100 x 55mm
Weight 180g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


25 September 2015 Question by: Rapid Customer | Product code: 49-0171
Q. Do these have a neck strap and a case?
A. Hi Penny, thank you for your question. Unfortunately we do not have a suitable case available.

Reviews


Be the first to submit a review