This Bresser Optik 8854000 USB Digital Microscope 36x to 200x Magnification 1.3 Mega is a quality digital handheld microscope ideal for the beginner and can be manually adjusted as much as possible on a flat object, allowing the observation of leaves or small animals, while collectibles such as stamps or coins can also be monitored!
One of the many functions allows an object to be recorded live on screen when connected to a PC, while four different light settings (white light, white and red light, white and yellow light or red and yellow light) can be selected from the "Mode" button in light mode settings. The light can also be completely turnde off, while the brightness can be adjusted. There is also an option to record a movie or take a photo shot and save it as a file.
Equipped with a number of excellent features, including a 1.3 megapixel camera, the "shoot" button for single photos, an automatic white balance, not to mention its slick black and silver appearance, making it a must for any enthusiast.
- Observe leaves, microorganisms, skin, hair and much more!
- 36x to 200x magnification range
- 12 multi-coloured LEDs for subject lighting
- 54 x 105mm (Ø x H)
- 1.0 V/lux-sec @ 550nm light sensitivity
- 5V/DC via USB operating voltage
- 1280 x 1024 pix photo resolution (optical)
- 6 white lights, 3 red and 3 yellow LEDs for reflected light (dimmable)
- 6.4mm (0.25") CMOS sensor
- 1.5m cable length
- 7.5 f/s at 1280 x 1024 frame rate
- ERS plug
- Includes USB 2.0 cable and user manual
- Manufacturer's part 8854000
System requirements: 2.0GHz Processor/1GB main storage/4GB free hard disc space/USB 2.0/Windows® XP/Windows Vista™, Windows® 7.
| Type |
Digital microscope |
| Magnification |
36 to 200x |
| Resolution |
1.3Mpixel |
| Interface |
USB |