Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bresser Optik 7 x 50mm Binocom GAL Binoculars

Order Code:  

49-0172

  Copy to clipboard
Brand: Bresser  Copy to clipboard MPN: 1866805  Copy to clipboard EAN-13: 4007922146706
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

These Bresser Optik 7 x 50mm Binocom GAL Binoculars are waterproof marine binoculars manufactured with a porro-prism system made of tempered BaK-4 glass material, making them ideal for outdoor water activities.

The view field has an integrated 360° compass (Suunto) and a reticule plate for calculating both size and distance and can be used in industries such as sea travel or fishing. Other features include single ocular focussing, eversible rubber-eye shells for people wearing glasses, while remainng watertight through nitrogen filling.


  • Black colour
  • 175 x 205 x 80mm (L x W x H)
  • 122m/1000m field of vision
  • 50mm lens diameter
  • 7x magnification
  • 51.02 lux light intensity
  • 1089g weight
  • 2 button cells LR43
  • Floater belt
  • Pouch
  • User manual
  • Manufacturer's part 1866805
Lens Diameter 50mm
Dimensions (L x W x H) 175 x 205 x 80mm
Weight 1089g

Reviews


Be the first to submit a review